ECA31DRSN-S288

Heilind Number:SULECA31DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSN-S288

Detailed Description

The ECA31DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it guarantees efficient power transmission. The 62 positions, arranged in 2 rows with a pitch of 3.18mm, offer ample connectivity options. Utilizing a card extender termination method and loop bellow contacts, it facilitates secure and stable connections. Its straddle orientation and compact dimensions make it suitable for space-constrained installations. With an operating temperature range of -65 to 125°C, it is ideal for both standard and extreme conditions. The matte tin termination plating enhances durability and longevity. Perfect for use in aerospace, defense, and industrial applications, the ECA31DRSN-S288 is a standout choice for reliable board-to-board connectivity.