ECA31DRSS-S288

Heilind Number:SULECA31DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRSS-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, ECA31DRSS-S288. Designed for high-performance applications, this female connector features two rows with a pitch of 3.18mm (.125 in), offering a total of 62 positions for secure connectivity. With an amperage rating of 3A and a voltage capacity of 750VAC, it ensures reliable power transmission. The side hole mount type and card extender termination method make installation easy. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Its loop bellow contact type and straddle orientation further enhance performance. Compact yet robust, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), this connector is ideal for space-constrained PCB applications. Certified for quality, it meets stringent industry standards. Upgrade your connectivity solutions with the ECA31DRSSS288.