ECA31DRST-S288

Heilind Number:SULECA31DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRST-S288

Detailed Description

The ECA31DRST-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a pitch of 3.18mm and two rows of 62 positions, this connector offers ample connectivity options. Its female gender and loop bellow contact type ensure secure mating with compatible components. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for a wide range of applications. Its threaded mount type and straddle orientation make installation easy and space-efficient. With a termination plating of matte tin, it meets industry standards for performance and reliability. Perfect for use in aerospace, military, and industrial applications, the ECA31DRST-S288 is a top choice for high-reliability connectivity needs.