ECA31DRST

Heilind Number:SULECA31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRST

Detailed Description

ECA31DRST offers a high-performance solution for board-to-board or card edge connectivity. Featuring a robust design with PBT and phosphor bronze construction, this connector ensures durability in demanding environments. With a 3A current rating and 750VAC voltage capability, it guarantees reliable power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 62 positions arranged in two rows and a 3.18mm pitch, it allows for efficient signal transfer. The straight orientation and threaded mount type facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial applications. Whether in aerospace, defense, or telecommunications, the ECA31DRST connector meets the highest standards for performance and reliability.