| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DRTH |
ECA31DRTH
| Heilind Number: | SULECA31DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Female Connector, SKU ECA31DRTH. This high-performance connector features two rows of contacts with a 3.18mm pitch, ideal for board-to-board PCB connectivity. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The Phosphor Bronze contacts with gold plating offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The straight orientation and clearance hole mount make installation a breeze. With 62 positions and a tail length of 5.08mm, it's perfect for various applications. Trust in its durability, as it's constructed with Matte Tin termination plating and meets high-quality standards. Upgrade your connectivity solutions with the ECA31DRTH connector.

