ECA31DRTI-S13

Heilind Number:SULECA31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRTI-S13

Detailed Description

Introducing the ECA31DRTI-S13, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Crafted with a durable PBT and Phosphor Bronze construction, this connector offers reliable functionality with a 3A amperage rating and a voltage capacity of 750 VAC. Its female gender, featuring two rows and a threaded mount type, ensures secure and stable installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With 62 positions and a pitch of 3.18mm, this connector is ideal for intricate PCB layouts. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the most stringent performance requirements. The ECA31DRTI-S13, with its matte tin termination plating, compact design measuring 10.95mm in height and 8.38mm in width, is the perfect solution for high-reliability applications in aerospace, defense, and industrial sectors.