ECA31DRTI

Heilind Number:SULECA31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRTI

Detailed Description

Introducing the ECA31DRTI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a dual-row configuration and 62 positions, this connector offers ample connectivity for complex circuitry. Featuring a straight orientation and threaded mount type, it ensures secure and stable installation on PCBs. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type provides reliable mating and unmating. With a voltage rating of 750 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its rugged construction, operating temperature range of -65 to 125 °C, and matte tin termination plating make it ideal for use in harsh industrial environments. Upgrade your PCB connections with the ECA31DRTI for uncompromising performance and durability.