ECA31DRTS

Heilind Number:SULECA31DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRTS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRTS

Detailed Description

Introducing the ECA31DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The 62-position, dual-row design, with a pitch of 3.18mm, offers ample connectivity options while maintaining a compact footprint. Operating at a voltage of 750VAC and an amperage of 3A, it meets stringent power requirements. Gold-plated Phosphor Bronze contacts with a full bellow design provide optimal signal transfer and durability. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method ensures secure attachment to the PCB. Suitable for a wide range of industries, from telecommunications to aerospace, this connector guarantees performance even in extreme temperatures ranging from -65 to 125°C. Trusted for its quality and reliability, the ECA31DRTS is the perfect choice for mission-critical applications.