ECA31DRXH

Heilind Number:SULECA31DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRXH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRXH

Detailed Description

The ECA31DRXH is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in even the harshest environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, this connector is suitable for a wide range of power and signal transmission needs. Its female gender, two rows, and clearance hole mount type make it easy to integrate into your PCB assembly. The Thru Hole termination method, along with gold-plated contact material, guarantees excellent conductivity and signal integrity. With 62 positions, a straight orientation, and a full bellow contact type, it offers versatile connectivity options. The connector's operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures optimal performance even in extreme conditions. Whether used in hi-rel or standard applications, the ECA31DRXH is a reliable choice for your connectivity needs.