ECA31DRXI

Heilind Number:SULECA31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRXI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRXI

Detailed Description

The ECA31DRXI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and efficient power transmission. The female connector has two rows with 62 positions, making it suitable for complex circuitry. Its threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts ensure low contact resistance and high durability. The connector's full bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density PCB layouts. Matte tin termination plating offers corrosion resistance and solderability. Overall, the ECA31DRXI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.