ECA31DRXN

Heilind Number:SULECA31DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRXN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRXN

Detailed Description

The ECA31DRXN is a high-performance female connector designed for reliable board-to-board and card edge connections in electronic systems. Featuring two rows of 62 contacts with a pitch of 3.18mm, this connector ensures secure and efficient data transmission. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets stringent performance requirements for various applications. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Overall, the ECA31DRXN is a reliable and versatile connector for demanding electronic systems.