ECA31DRYH

Heilind Number:SULECA31DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRYH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRYH

Detailed Description

This PBT and Phosphor Bronze female connector, with a current rating of 3A and operating voltage of 750VAC, is designed for high-performance board-to-board PCB applications. Featuring two rows of 62 contacts with a pitch of 3.18mm, it ensures reliable connectivity in space-constrained environments. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a straight orientation and through-hole termination method, installation is straightforward and secure. The connector is rated for an operating temperature range of -65 to 125°C, making it suitable for harsh industrial environments. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for applications where space is limited. The tail length of 11.18mm allows for easy soldering onto the PCB. Certified for RoHS compliance, this connector is a reliable and durable solution for demanding electronic systems.