ECA31DRYI-S13

Heilind Number:SULECA31DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRYI-S13

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECA31DRYI-S13. Designed for high-performance applications, this connector boasts a contact rating of 3A and a voltage rating of 750VAC, making it ideal for demanding environments. Featuring a female gender and straddle orientation with two rows of 62 positions, it offers secure and reliable connectivity. The termination method of card extender with gold-plated phosphor bronze contacts ensures optimal signal transmission. With a pitch of 3.18mm and a tail length of 10.8mm, it is suitable for various PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-efficient installation. The matte tin termination plating enhances durability and solderability. Certified for RoHS compliance, it meets industry standards for environmental responsibility. Trust in the reliability and performance of our ECA31DRYIS13 connector for your next project.