ECA31DRYI

Heilind Number:SULECA31DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRYI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRYI

Detailed Description

Introducing the ECA31DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The two-row, female connector with a threaded mount type and thru-hole termination method offers secure and stable installation. Boasting a current rating of 3A and a voltage capacity of 750VAC, it is suitable for various power and signal transmission needs. The 62-position connector, with a pitch of 3.18mm, provides ample connectivity options. Gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Featuring matte tin termination plating, it ensures solder joint integrity. The ECA31DRYI is a versatile and durable solution for your interconnect needs.