ECA31DRYN

Heilind Number:SULECA31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRYN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DRYN

Detailed Description

The ECA31DRYN female PCB connector is a high-quality component designed for reliable and efficient electronic connections. With a current rating of 3A and a voltage tolerance of 750VAC, it ensures safe power transmission. Featuring two rows of 62 positions, it offers ample connectivity options for your PCB layout. The termination method is through-hole, guaranteeing secure and stable soldering. Constructed with durable PBT and phosphor bronze materials, and gold-plated contacts, it ensures excellent conductivity and corrosion resistance. The connector's straight orientation and compact dimensions make it easy to integrate into your design. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Whether used in industrial machinery, telecommunications equipment, or consumer electronics, the ECA31DRYN guarantees high performance and durability.