ECA31DRYS

Heilind Number:SULECA31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DRYS

Detailed Description

The ECA31DRYS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. Its two rows with 62 positions offer ample connectivity options, while the straight orientation and side hole mount type facilitate easy installation. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 125°C. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Trust the ECA31DRYS for seamless board-to-board connections in critical systems.