ECA31DTAD

Heilind Number:SULECA31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTAD

Detailed Description

Introducing the ECA31DTAD, a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and optimal electrical conductivity. With a 3A amperage rating and 750VAC voltage capability, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design offer versatility in installation. Utilizing a clearance hole mount and thru-hole termination method, it ensures secure attachment to the PCB. The 62-position configuration with gold-plated phosphor bronze contacts and matte tin termination plating guarantees excellent signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh industrial applications. Compact in size with a height of 15.49mm and width of 9.4mm, it is perfect for space-constrained designs. Meet your connectivity needs with the ECA31DTAD, the ideal choice for high-reliability PCB connections.