ECA31DTAI

Heilind Number:SULECA31DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTAI

Detailed Description

Introducing the ECA31DTAI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a 3A amperage rating and 750VAC voltage capability, it meets stringent power requirements. The two rows of contacts, threaded mount type, and thru-hole termination method guarantee secure and stable attachment to the board. Each of the 62 gold-plated loop bellow contacts in a 3.18mm pitch provides excellent signal transmission. With a right-angle orientation, it offers flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures durability. Perfect for hi-rel applications, the ECA31DTAI is a reliable solution for your connectivity needs.