ECA31DTAN

Heilind Number:SULECA31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTAN

Detailed Description

ECA31DTAN - Introducing a high-performance board-to-board PCB connector, the ECA31DTAN. Featuring durable construction with PBT and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and voltage capability up to 750VAC, it's ideal for various electronic applications. The right-angle orientation and through-hole termination method make installation easy. Gold-plated contacts provide excellent conductivity, while the loop bellow design offers secure mating. With 62 positions and a pitch of 3.18mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for even harsh environments. Its compact size, with dimensions of 9.4mm (width) and 15.49mm (height), is perfect for space-constrained PCB layouts. Trust the ECA31DTAN for dependable and efficient board-to-board connections in your projects.