ECA31DTAS

Heilind Number:SULECA31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTAS

Detailed Description

Introducing the ECA31DTAS, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance. With an amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of applications. The female gender, right angle orientation, and side hole mount type make it versatile for various PCB configurations. Gold-plated contacts on the loop bellow design guarantee optimal conductivity. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures reliability even in harsh conditions. Perfect for use in aerospace, defense, and industrial applications, the ECA31DTAS is a dependable solution for your connectivity needs.