ECA31DTAT

Heilind Number:SULECA31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTAT

Detailed Description

Introducing the ECA31DTAT, a high-performance board-to-board connector designed for critical applications demanding reliability and durability. Featuring a robust construction with PBT and phosphor bronze materials, this female connector ensures secure connectivity in demanding environments. With a 3A amperage and 750VAC voltage rating, it offers safe power transmission. The 62-position, 2-row design with a 3.18mm pitch guarantees efficient signal transfer. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA31DTAT is ideal for aerospace, defense, and industrial electronics. Its right-angled orientation and threaded mount type facilitate easy installation onto PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it a perfect choice for mission-critical systems. Trust the ECA31DTAT for high-reliability connections in your next project.