ECA31DTBD

Heilind Number:SULECA31DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTBD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTBD

Detailed Description

Introducing the ECA31DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 62 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 750VAC. The clearance hole mount type and right-angle orientation offer flexibility in installation, while the loop bellow contact type guarantees secure connections. With a tail length of .18 inches and a compact connector height of .61 inches, it's suitable for space-constrained environments. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECA31DTBD is a rugged and durable solution for your connectivity needs. Trust in its matte tin termination plating for long-lasting performance. Perfect for industrial and commercial applications, this connector is a vital component in ensuring seamless communication within your electronic systems.