ECA31DTBH

Heilind Number:SULECA31DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTBH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTBH

Detailed Description

Introducing the ECA31DTBH, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. Featuring a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and 2-row configuration make it versatile for board-to-board connections. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. The thru-hole termination method with matte tin plating guarantees secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industries. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on PCBs. Trust the ECA31DTBH for efficient and durable PCB connectivity in your projects.