| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DTBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DTBN |
ECA31DTBN
| Heilind Number: | SULECA31DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the stringent requirements of industrial and electronic systems. The right-angle orientation and two rows of 62 positions offer versatile and space-saving PCB connectivity solutions. Its loop bellow contact type and matte tin termination plating further enhance its durability and signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Upgrade your PCB assemblies with the ECA31DTBN for efficient and secure connections.

