| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA31DTBS |
ECA31DTBS
| Heilind Number: | SULECA31DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliability in harsh environments. Its female gender, right-angle orientation, and side hole mount type offer versatile installation options. With 62 gold-plated contact positions, each rated for 3A and 750VAC, it guarantees efficient power and signal transmission. The loop bellow contact type provides secure connections, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ECA31DTBS for seamless connectivity in your critical electronic designs.

