ECA31DTBT

Heilind Number:SULECA31DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTBT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTBT

Detailed Description

The ECA31DTBT is a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, it offers reliable connectivity in industrial and commercial settings. This female connector, with two rows and a threaded mount type, ensures secure installation on PCBs. The termination method is through-hole, guaranteeing stability during operation. Its contact material is Phosphor Bronze with Gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent electrical requirements. The contact type is Loop Bellow, offering efficient signal transmission. Designed for versatility, it has a right-angle orientation, ideal for space-constrained layouts. With 62 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. It has a connector height of 15.49mm and width of 9.4mm, offering a compact footprint. The termination plating is Matte Tin, ensuring durability. Classified under hi-rel connectors, it guarantees high reliability in critical systems. The ECA31DTBT is a essential component for high-quality PCB interconnection solutions.