ECA31DTKD

Heilind Number:SULECA31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTKD

Detailed Description

ECA31DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, this connector is suitable for power and signal transmission. Its two rows of 62 female contacts, terminated through a clearance hole with Matte Tin plating, offer secure and efficient connectivity. The straight orientation and Loop Bellow contact type provide ease of mating. Operating within a wide temperature range of -65 to 125°C, it guarantees stability in extreme conditions. Measuring .61 inches in height and 9.4mm in width, the ECA31DTKD connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications.