ECA31DTKI-S288

Heilind Number:SULECA31DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTKI-S288

Detailed Description

Introducing the ECA31DTKIS288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The female gender connector with two rows and loop bellow contact type allows for secure and stable connections. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and straddle orientation make it easy to install on PCBs. With 62 positions and a pitch of 3.18mm, it offers ample connectivity options. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ECA31DTKIS288 for high-reliability connectivity in your electronic systems.