ECA31DTKI

Heilind Number:SULECA31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTKI

Detailed Description

Introducing the ECA31DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a rugged blend of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage capacity of 750 VAC, it is suitable for various industrial environments. Featuring a female gender with two rows of contacts, it offers seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure installation. The contact material is Phosphor Bronze with gold plating, ensuring enhanced conductivity and durability. With a pitch of 3.18mm, it provides precise alignment. The loop bellow contact type and straight orientation further optimize performance. Boasting 62 positions, it accommodates multiple connections. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh conditions. The matte tin termination plating enhances its longevity. In the category of board-to-board PCB connectors and card edge connectors, the ECA31DTKI stands out as a reliable solution for your connectivity needs.