ECA31DTKN

Heilind Number:SULECA31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DTKN

Detailed Description

Introducing the ECA31DTKN, a high-performance female board-to-board PCB connector designed for seamless electronic connections. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable conductivity in demanding environments. With a pitch of 3.18mm and 62 positions spread across 2 rows, it offers versatile connectivity options. The contact material plated with gold guarantees efficient signal transmission, while the loop bellow contact type and straight orientation facilitate easy mating. Operating at a voltage of 750VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its through-hole termination method and matte tin plating further enhance its durability. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECA31DTKN is ideal for space-constrained PCB layouts. Whether in industrial machinery, telecommunications, or automotive systems, this connector ensures optimal performance even in extreme temperatures ranging from -65 to 125°C. Trust in the ECA31DTKN for seamless, high-reliability connections in your electronic designs.