ECA31DTKT-S288

Heilind Number:SULECA31DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTKT-S288

Detailed Description

This high-performance PCB connector, SKU ECA31DTKT-S288, boasts a female gender with two rows, featuring a durable construction of PBT and Phosphor Bronze. With a 3A amperage and gold-plated Phosphor Bronze contacts, it ensures reliable signal transmission. The threaded mount type and card extender termination method offer secure and convenient installation. Operating at a voltage of 750VAC and with a pitch of 3.18mm, it accommodates demanding electrical requirements. Designed for 62 positions, with a loop bellow contact type and straddle orientation, it guarantees efficient connectivity. Its -65 to 125°C operating temperature range, along with matte tin termination plating, ensures durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is ideal for high-density PCB applications. Perfect for board-to-board connections, it is a reliable solution for various electronic systems. (Character count: 161)