ECA31DTKT

Heilind Number:SULECA31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTKT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:62
SKU:SULECA31DTKT

Detailed Description

The ECA31DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets the requirements of power-intensive systems. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances stability. With two rows and 62 positions, it offers ample connectivity options. Its threaded mount type and through-hole termination method ensure secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating adds to its durability. Overall, the ECA31DTKT is a top choice for engineers seeking high-reliability connectors for their designs.