ECA31DTMH

Heilind Number:SULECA31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTMH

Detailed Description

Introducing the ECA31DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust blend of PBT and Phosphor Bronze, this connector ensures durability and reliable conductivity. With a 3A amperage rating and 750VAC voltage, it guarantees efficient power transmission. Featuring two rows of 62 female contacts, each plated with gold for optimal signal integrity, this connector offers seamless connectivity. The loop bellow contact type and right-angle orientation facilitate easy mating in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is quick and secure. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances solderability. At just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for aerospace, defense, and industrial applications, the ECA31DTMH sets a new standard for connectivity.