ECA31DTMI

Heilind Number:SULECA31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTMI

Detailed Description

The ECA31DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the power needs of industrial and commercial electronics. The female gender and right-angle orientation make it versatile for various installation requirements. With 62 positions across 2 rows, it offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, it can withstand extreme conditions. The threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Loop Bellow contact type further enhances its reliability. Overall, the ECA31DTMI is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.