| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA31DTMN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 62 |
| SKU: | SULECA31DTMN |
ECA31DTMN
| Heilind Number: | SULECA31DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA31DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA31DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 750 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The right-angle orientation and loop bellow contact type make it ideal for space-constrained installations. With 62 positions and through-hole termination, it offers secure and efficient PCB connectivity. Operating in a wide temperature range from -65 to 125°C, and with matte tin plating for enhanced durability, this connector is built to last. Perfect for industries requiring high reliability, the ECA31DTMN is a top choice for engineers and manufacturers alike.

