ECA31DTMS

Heilind Number:SULECA31DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTMS

Detailed Description

Introducing the ECA31DTMS, a high-performance Board To Board PCB Connector designed for reliability and efficiency in electronic applications. Featuring PBT & Phosphor Bronze construction, this connector ensures durability and optimal conductivity. With a 3A amperage rating and 750VAC voltage capacity, it meets stringent power requirements. The female connector, with two rows and side hole mount type, offers secure and space-saving connectivity. Utilizing Thru Hole termination method and gold-plated Phosphor Bronze contacts, it guarantees stable signal transmission. Its loop bellow contact type and right-angle orientation further enhance versatility. With 62 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating in a wide temperature range of -65 to 125°C and featuring Matte Tin termination plating, it is suitable for diverse environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether in industrial, aerospace, or telecommunications settings, the ECA31DTMS delivers exceptional performance.