ECA31DTMT

Heilind Number:SULECA31DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA31DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA31DTMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA31DTMT

Detailed Description

Introducing our ECA31DTMT female board-to-board PCB connector, designed for high-reliability applications. With a compact form factor and a voltage rating of 750 VAC, this connector ensures secure power transmission in demanding environments. Featuring two rows of 62 gold-plated phosphor bronze contacts with a pitch of 3.18 mm, it guarantees reliable signal integrity. The threaded mounting and through-hole termination method offer easy and secure installation. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for harsh industrial settings. Its right-angle orientation and loop bellow contact type provide efficient space utilization on PCBs. With a connector height of 15.49 mm and a width of 9.4 mm, it offers a low-profile solution without compromising on performance. Trust in the ECA31DTMT for your critical connectivity needs.