ECA32DCAH

Heilind Number:SULECA32DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCAH

Detailed Description

Introducing the ECA32DCAH Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. This female connector, featuring two rows for enhanced functionality, boasts a robust construction with PBT and Phosphor Bronze materials ensuring durability and reliability. With a 3A amperage rating and 750VAC voltage capacity, it guarantees efficient power transmission. The Gold plated Phosphor Bronze contacts offer excellent conductivity, while the Thru Hole termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for diverse industrial applications. Its innovative Hairpin contact type and Right Angle orientation facilitate easy installation on PCBs, with 64 positions for versatile connectivity. The Matte Tin termination plating adds to its longevity. Trust the ECA32DCAH for superior performance in your electronic projects.