ECA32DCAI

Heilind Number:SULECA32DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCAI

Detailed Description

Introducing our PCB connector, SKU ECA32DCAI, designed for high-performance applications. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 750VAC, it meets stringent power requirements. The 64 female contacts, arranged in 2 rows with a pitch of 3.18mm, offer high-density connectivity. Its right-angle orientation and threaded mount type facilitate secure installation in tight spaces. The hairpin contact design and thru-hole termination method guarantee stable connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is compact yet efficient. Matte tin termination plating ensures corrosion resistance. Ideal for board-to-board and card edge connections, this connector is a reliable choice for demanding applications.