| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DCAS |
ECA32DCAS
| Heilind Number: | SULECA32DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DCAS, a high-performance board-to-board and card edge connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2-row, 64-position layout with a 3.18mm pitch and right-angle orientation offers versatility in PCB designs. The female connector, with a 3A amperage rating and 750VAC voltage, is ideal for power and signal transmission. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity, while matte tin termination provides durability. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECA32DCAS is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with this ECA32DCAS connector.

