| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCAT |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 64 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 64 |
| SKU: | SULECA32DCAT |
ECA32DCAT
| Heilind Number: | SULECA32DCAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DCAT, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows and 64 positions, it offers ample connectivity options. The threaded mount and through-hole termination method guarantee secure installation on PCBs. The right-angle orientation and hairpin contact type further enhance its versatility. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for a wide range of applications. Trust in the ECA32DCAT for robust and efficient board-to-board connections.

