ECA32DCBD

Heilind Number:SULECA32DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBD
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCBD

Detailed Description

This ECA32DCBD PCB Connector serves as a reliable interface for high-performance electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures durability in demanding environments. With a 3A amperage and 750VAC voltage rating, it offers secure power transmission. The two rows of gold-plated hairpin contacts, each with 64 positions, guarantee efficient signal transfer. Designed for easy installation with a clearance hole mount type and thru-hole termination method, it provides convenience during assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. With a compact size of 9.4mm in width and 15.49mm in height, it optimizes space usage on the PCB. The matte tin termination plating ensures reliable connectivity. Overall, the ECA32DCBD Connector is a top choice for high-reliability board-to-board and card edge connectivity applications.