ECA32DCBH

Heilind Number:SULECA32DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBH
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCBH

Detailed Description

Introducing the ECA32DCBH, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures reliable conductivity. With a 3A amperage and 750VAC voltage rating, it guarantees safe and efficient power transmission. Featuring a female gender and right-angle orientation, it offers versatility in design. The 64 gold-plated Hairpin contacts, in a 2-row configuration with a 3.18mm pitch, provide secure and stable connections. Its clearance hole mount and thru-hole termination method make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm in width and 15.49mm in height, it's suitable for space-constrained applications. Trust the ECA32DCBH for exceptional performance in your next project.