ECA32DCBI

Heilind Number:SULECA32DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCBI

Detailed Description

The ECA32DCBI is a high-performance PCB connector designed for reliable and efficient board-to-board connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a secure fit with its threaded mount type and thru-hole termination method. With a contact material of Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. The Hairpin contact type and right-angle orientation make it ideal for compact designs. Meeting stringent quality standards, it has a voltage rating of 750 VAC and operates seamlessly in a wide temperature range from -65 to 125 °C. With 64 positions and a pitch of 3.18 mm, it provides ample connectivity options. The Matte Tin termination plating enhances solderability, while the connector's dimensions of 15.49 mm in height and 9.4 mm in width offer versatility in installation. Perfect for use in demanding environments, the ECA32DCBI is a top choice for high-reliability applications.