ECA32DCBN

Heilind Number:SULECA32DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBN
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCBN

Detailed Description

The ECA32DCBN is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a pitch of 3.18mm and 64 positions, it offers ample connectivity options for your application. The right-angle orientation and through-hole termination method make installation easy and secure. Operating at temperatures ranging from -65 to 125°C and rated for 750VAC, it is suitable for a wide range of industrial and commercial uses. The compact design, with a connector height of only 15.49mm and width of 9.4mm, saves valuable board space. Trust the ECA32DCBN for your connectivity needs, whether in aerospace, telecommunications, or other hi-rel applications.