ECA32DCBS

Heilind Number:SULECA32DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBS
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCBS

Detailed Description

Introducing the ECA32DCBS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with a side hole mount type, ensuring secure attachment to PCBs. With a pitch of 3.18mm and a voltage rating of 750VAC, it offers reliable power transmission. The contact material, made of phosphor bronze and plated with gold, guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its right-angle orientation and hairpin contact type provide efficient signal transmission. With 64 positions and a tail length of 4.57mm, it accommodates multiple connections. The matte tin termination plating enhances durability. Ideal for applications requiring high reliability, the ECA32DCBS is a top choice in the world of connectors.