ECA32DCBT

Heilind Number:SULECA32DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCBT
Amperage:3 A
Gender:Female
Number of Contacts:64
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:64
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA32DCBT

Detailed Description

Introducing the ECA32DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage rating and 750VAC voltage capacity, it's ideal for power and signal transmission. The female gender, threaded mount type, and thru-hole termination method offer secure and stable attachment. With two rows of 64 hairpin contacts plated in gold, it guarantees low contact resistance and superior signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The compact design, measuring just 9.4mm in width and 15.49mm in height, saves valuable board space without compromising performance. Trust the ECA32DCBT for efficient and durable board-to-board connections in your applications.