ECA32DCCD

Heilind Number:SULECA32DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCCD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCCD

Detailed Description

Introducing the ECA32DCCD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a rugged construction with PBT and phosphor bronze materials, ensuring reliability even in harsh environments. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power transmission. The female gender, right-angle orientation, and 64 positions make it versatile for various connectivity needs. Its clearance hole mount type and thru-hole termination method offer easy installation. The gold-plated hairpin contacts on phosphor bronze ensure optimal signal conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ECA32DCCD for seamless and durable PCB connections.