| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA32DCCH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 64 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 64 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA32DCCH |
ECA32DCCH
| Heilind Number: | SULECA32DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA32DCCH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA32DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission even in harsh environments. Featuring two rows and 64 positions, it offers ample connectivity options. The PBT and phosphor bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Its clearance hole mount and through-hole termination method make installation easy. The right-angle orientation and hairpin contact type further enhance its versatility. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the ECA32DCCH for secure and efficient board-to-board connections.

