ECA32DCCI

Heilind Number:SULECA32DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA32DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA32DCCI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:64
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:64
SKU:SULECA32DCCI

Detailed Description

The ECA32DCCI Board To Board PCB Connector offers reliable connectivity in electronic assemblies. Featuring a female gender and threaded mount type, it ensures secure attachment. With two rows and 64 positions, it accommodates multiple connections. The termination method of thru-hole and contact material of phosphor bronze with gold plating guarantee efficient signal transmission. Its hairpin contact type and right-angle orientation provide versatility in assembly. Operating at a voltage of 750 VAC and amperage of 3A, it is suitable for various applications. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient installation on PCBs. The matte tin termination plating ensures durability. Compliant with high-quality standards, it is a dependable component for electronic systems.